Siemens 6SL3210-5BB15-5UV1

AC MOTOR, 200VAC - 240VAC, 550W, 3.2A; Available until stocks are exhausted
$ 377.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SL3210-5BB15-5UV1.

TME

Datasheet18 pages9 years ago
Datasheet14 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.81%

Descriptions

Descriptions of Siemens 6SL3210-5BB15-5UV1 provided by its distributors.

AC MOTOR, 200VAC - 240VAC, 550W, 3.2A; Available until stocks are exhausted
Siemens RNV_NA SINAMICS V20, 1AC 230V 0,55kW UN... - 6SL32105BB155UV1
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz rated power 0.55 kW with
Siemens Industry Inc Sinamics V20 1Ac230V 055Kw Unfiltered
AC Drive; VFD; 0.75 HP; 240VAC; 1 PHASE; SINAMICS V20
HLG-240H-30B LED Driver 240W 8A 28 ... 32V IP65
SINAMICS V20. 1AC230V 0.55KW UNF
Rated Power W = 550 / Operating Voltage Min. VAC = 200 / Operating Voltage Max. VAC = 240 / Rated Current A = 3.2 / Clock/Pulse Frequency Max. kHz = 8 / Output Frequency Min. Hz = 0 / Output Frequency Max. Hz = 550 / Input Frequency Min. Hz = 47 / Input Frequency Max. Hz = 63 / Digital Output Type = Transistor / Digital Output Type = Relay / Interface Type = MODBUS RTU / Protection Rating = IP20 / Input Phases = 1 / Output Phases = 3 / Series = SINAMICS V20 / Mounting Type = Wall Mount / Mounting Type = Side-by-Side Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 68 / Height mm = 142 / Depth mm = 128

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SL3 210-5BB15-5UV1
  • 6SL32105BB155UV1