Siemens 6SE64202AB230CA1

Micromaster 420INVERTER Drive 3 Kw W/ Emc Filter, 1-PHASEIN, 200 to 240VAC, 35.5 A
$ 4,268.94
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6SE64202AB230CA1.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Related Parts

SINAMICS G110 INVERTER DRIVE.25 KW W/ EMC FILTER,1-PHASE IN,200 TO 240 VAC,4.5 A
SINAMICS G110inverter Drive 1.1 kW w/ EMC Filter; 1-Phasein; 200 to 240Vac; 14.7 A
SINAMICS G110 Inverter Drive.55 kW w/ EMC Filter; 1-Phase In; 200 to 240 Vac; 7.7 A

Descriptions

Descriptions of Siemens 6SE64202AB230CA1 provided by its distributors.

MICROMASTER 420INVERTER DRIVE 3 KW W/ EMC FILTER,1-PHASEIN,200 TO 240VAC,35.5 A
LSP-160R-4.2T Switched-Mode Power Supply, Industrial, 134W, 4.2V, 32A
Siemens MICROMASTER 420 Built-in Class A fi - 6SE64202AB230CA1
Siemens Industry Inc Dr Ac Mm420 230V 1Pf 4Hp 136A
MICROMASTER DRIVE MM420 3KW/13.6A C-FRAME
SIEMENS, 6SE64202AB230CA1, drives, MICROMASTER 420 Built-in Class A filter 200-240 V 1 AC 10/-10% 47-63 Hz Constant torque 3 kW Overload 150% for 60s Square-law torque 3 kW 245x 185x 195 (HxWxD) Degree of protection IP20 Ambient temperature -10 50 °C without AOP/BOP

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SE6420-2AB23-0CA1