Siemens 6GT26004AA00

Siemens 6GT26004AA00 RFTransponder MDS D423 2000B FRAM 30x8mm RF200/300
$ 54.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6GT26004AA00.

Farnell

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Siemens 6GT26004AA00 provided by its distributors.

Siemens 6GT26004AA00 RFTransponder MDS D423 2000B FRAM 30x8mm RF200/300
MDS D423-TRANSPONDER IN AND ON METAL | Siemens 6GT26004AA00
Siemens 6GT2600-4AA00 Flash Memory
RFID TRANSPONDER, 13.56MHZ, 15.625KB;
Tag Type = Disc / Transmission Frequency MHz = 13.56 / Memory Size KB = 2 / Transponder Standard = ISO 15693 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Diameter mm = 30 / Height mm = 8

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GT2600-4AA00