Siemens 6GK52053BD002TB2

SCALANCE XB205-3SC Gen. Purpose ManagedIndustrial Ethernet Switch 5 RJ45 + 3 FO
$ 1,498.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6GK52053BD002TB2.

Farnell

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Siemens 6GK52053BD002TB2 provided by its distributors.

SCALANCE XB205-3SC Gen. Purpose ManagedIndustrial Ethernet Switch 5 RJ45 + 3 FO
Ethernet Switch, RJ45 Ports 5, Fibre Ports 3SC, 100Mbps, Layer 2 Managed
SCALANCE XB205-3 managed Layer 2 IE Switch 5x IEC 62443-4-2 certified
ETHERNET SWITCH, MANAGED, 8 PORT SC, 5 RJ45 3 FO, 24 VDC, 6GK SERIES
Siemens SCALANCE XB205-3 (ST, E/IP) - 6GK52053BD002TB2
SCALANCE XB205-3 managed Layer 2 IE Swit
RS APAC
Siemens 6GK52053BD002TB2, Scalance Xb205-3 Sc Manageable Layer 2 Ie-Switch 5X 10/100 Mbits/S Rj45 Ports 3X Mm Fo Sc-Port 1X Console Port Diagnostics Led Redundant Power Supply Temp. Range 0 Dgr C Up To +60 Dgr C Din-Rail Mounting Ethernet/Ip Conformal Default Ethernet/Ip

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GK5205-3BD00-2TB2