Siemens 6GK50050BA001AB2

Siemens 6GK50050BA001AB2 SCALANCE XB005 Switch 5x 100 Mbit/s RJ45 IP20
$ 112.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6GK50050BA001AB2.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Siemens 6GK50050BA001AB2 provided by its distributors.

Siemens 6GK50050BA001AB2 SCALANCE XB005 Switch 5x 100 Mbit/s RJ45 IP20
Industrial Ethernet Switch Dimensions W x H x D: 45 x 100 x 87 mm Operating temperature: -10...+60 °C Ethernet Connection: 5x 10/100 RJ45 Ethernet Speed: Fast Ethernet (10/100 Mbit/s) Protection rating: IP20 Operating voltage: 19.2...28.8 V
Siemens 6GK50050BA001AB2 Ethernet Switch. Siemens SCALANCE Ethernet Switch, Industrial Unmanaged, Series: XB005, RJ45 Port, PRP Protocol, 10/100 Mbps Forwarding Rate, Twisted Pair Cable, 3-Pole Terminal Block Connector, 24 VAC/VDC Supply, IP20 Enclosure, DIN Rail/Wall Mounting, 45 mm Width, 100 mm Height, -10 to 60 deg C, Environmental Conditions: 95% at 25 deg C Relative Humidity. Additional Description: SIEM-6GK50050BA001AB2 SCALANCE XB005 ETHE. Catalog Description: SCALANCE XB005 UNMANAGED INDUSTRIAL ETHERNET SWITCH FOR 10/100MBIT/S WITH 5 X 10/100MBIT/S TWISTED PAIR- PORTS WITH RJ45-SOCKETS FOR CONFIGURING SMALL STAR- AND LINE TOPOGRAPHIES LED-DIAGNOSIS, IP20, 24 V DC POWER SUPPLY, INCL. MANUAL.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics