Siemens 6GK1500-0FC10

Siemens Profibus Fc Rs 485 Plug 180 Profibus Connector With Fastconnect Connection
$ 61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6GK1500-0FC10.

Burklin Elektronik

Datasheet2 pages2 years ago

Farnell

Inventory History

3 month trend:
+3.17%

Supply Chain

Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6GK1500-0FC10 provided by its distributors.

SIEMENS PROFIBUS FC RS 485 PLUG 180 PROFIBUS CONNECTOR WITH FASTCONNECT CONNECTION
BUS CONNECTOR, PROFIBUS, D-SUB, 12MBPS;
Siemens 6GK1500-0FC10 データ収集コネクタ
Accessory Type = PROFIBUS FC Bus Connector / Suitable for = PROFIBUS Nodes to Bus Cable / Communication Interface Type = RS-485 / Accessory Material = Plastic / Termination Type = Screw / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 34.5 / Width mm = 16 / Height mm = 62

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics