Siemens 6ES7971-0BA00

Simatic S7-400, Backup Battery 3.6 V/2.3 Ah, For Ps 405 4 A/10 A/20 A And Ps 407 4 A/10 A/20 A
$ 36.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7971-0BA00.

Farnell

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-41.63%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.50.00.00
Introduction Date2021-04-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES7971-0BA00 provided by its distributors.

SIMATIC S7-400, BACKUP BATTERY 3.6 V/2.3 AH, FOR PS 405 4 A/10 A/20 A AND PS 407 4 A/10 A/20 A
6ES79710BA00, SIEMENS BATTERY,BACKUP S7400 PS405/7 3.6V/2.3 AH
Siemens BACK-UP BATTERY 3.6V/2.3AH F. PS... - 6ES79710BA00
CPU Buffer Battery Type: PS405 PS407 3.6V 2300mAh
Siemens Industry Inc Battery Backup S7-400 Ps40536V23Ah
Accessory Type = Battery / Suitable for = S7-400
Battery For Use With PS 405/PS 407 Power Supply
Primary Battery, Lithium, 3.6V, 2.3Ah
RECHARGEABLE BATT, 2.3AH, 3.6V, LITHIUM;
PUFFERBATTERIE 3,6V/2,3AH F. PS 405/407

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES79710BA00