Siemens 6ES7954-8LC03-0AA0

Flash Memory Card, 4Mb Rohs Compliant: Yes |Siemens 6ES7954-8LC03-0AA0.
$ 85.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7954-8LC03-0AA0.

Newark

Datasheet1 page3 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

TME

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2019-04-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-03-11

Descriptions

Descriptions of Siemens 6ES7954-8LC03-0AA0 provided by its distributors.

Flash Memory Card, 4Mb Rohs Compliant: Yes |Siemens 6ES7954-8LC03-0AA0.
SIMATIC S7, MEMORY CARD FOR S7-1X 00 CPU/SINAMICS, 3, 3 V FLASH, 4 MB
FlashCard 4M-byte 3.3V Flash MemoryCard
Siemens Industry Inc Simatic S7 Memory Card 4Mb
Memory Card 4MB SIMATIC S7-1x00 CPU
Siemens 6ES79548LC030AA0 Memory Card. Siemens Memory Card, Series: S7, For Use With: SIMATIC S7-1X00 Series CPU/SINAMICS Module, 4 MB Memory, 32 mm H x 24 mm W x 2.1 mm D. Additional Description: SIEM-6ES79548LC030AA0 SIMATIC S7 MEMORY CARD, 4MB9/1/. Catalog Description: SIMATIC S7. memory card for S7-1x 00 CPU/SINAMICS. 3. 3 V Flash. 4 MB.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 954-8LC03-0AA0
  • 6ES7954-8LC03-0AA0.
  • 6ES79548LC030AA0