Siemens 6ES75901AC400AA0

Mounting Rail, 245Mm X 155Mm X 16Mm Rohs Compliant: Yes |Siemens 6ES7590-1AC40-0AA0.
$ 51.24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES75901AC400AA0.

Newark

Datasheet1 page3 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.05%

CAD Models

Download Siemens 6ES75901AC400AA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES75901AC400AA0 provided by its distributors.

Mounting Rail, 245Mm X 155Mm X 16Mm Rohs Compliant: Yes |Siemens 6ES7590-1AC40-0AA0.
Integrated Din Rail For Terminals, Automatic Circuit Breakers And Relays
MOUNTING RAIL, 245MM; INCL. GROUNDING SCREW, INTEGRATED DIN RAIL FOR MOUNTING
Siemens S7-1500, mounting rail 245 mm (... - 6ES75901AC400AA0
Siemens Industry Inc Siemens Price Agreement A2Ctx000004Zrpt
Mounting Rail; 245mm (9.6"); For use w/S7-1500 Series
NSP-1600-48 AC/DC Power Supply, 1.6kW, 48V, 33.5A
MOUNTING RAIL, 245MM X 155MM X 16MM;
Siemens 6ES75901AC400AA0 Mounting Rail. Siemens Mounting Rail, For Use With: SIMATIC S7-1500 Series PLC CPU, 155 mm H x 245 mm W x 16 mm D. Additional Description: SIEM-6ES75901AC400AA0 MOUNTING RAIL 245MM (9.6). Catalog Description: SIMATIC s7-1500, mounting rail 245 mm (appr. 9.6 inch) incl. grounding element,integrated din rail for mounting of small components such as clamps, fuses or relays.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7590-1AC40-0AA0
  • 6ES7590-1AC40-0AA0.