Siemens 6ES75511AB010AB0

SIMATIC S7-1500 TM PosInput 2 counter and position detection module
$ 1,070
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES75511AB010AB0.

Burklin Elektronik

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+152%

Supply Chain

Introduction Date2026-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 6ES75511AB010AB0 provided by its distributors.

SIMATIC S7-1500 TM PosInput 2 counter and position detection module
Siemens Industry Inc Simatic S7-1500 Tm Posinput 2 Counter
Siemens 6ES7551-1AB01-0AB0 デジタルI/O用モジュール
Module Type = Digital I/O Module / Suitable for = SIMATIC S7-1500 / Input Type = Counter / Input Type = SSI / Output Type = Transistor / Inputs = 4 / Outputs = 4 / Mounting Type = Rail Mount / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 19

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7551-1AB01-0AB0