Siemens 6ES75121DK010AB0

Processor Module, 200Kb, 24Vdc Rohs Compliant: Yes |Siemens 6ES7512-1DK01-0AB0.
$ 3,606.44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES75121DK010AB0.

Newark

Datasheet8 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Siemens 6ES75121DK010AB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES75121DK010AB0 provided by its distributors.

Processor Module, 200Kb, 24Vdc Rohs Compliant: Yes |Siemens 6ES7512-1DK01-0AB0.
PSC-160B Dual Output Embedded Switch Mode Power Supply, 160W, 27.6V, 3.8A
SIMATIC DP, CPU 1512SP-1, PN FOR ET 200SP, 200KB MEMORY, 1MB DATA, PROFINET IFT
Siemens 6ES75121DK010AB0 SIPLUS PLC Module AI 2x U/I 2- 4-wire CC05
CPU 1512SP-1 PN, 200KB PROG./1MB DATA | Siemens 6ES75121DK010AB0
PROCESSOR MODULE, 200KB, 24VDC;
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Statement List (STL) / Programming Language Used = Structured Control Language (SCL) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 1 MB / Data Buffer = 128 kB / Communication Interface Type = PROFINET IRT / Communication Interface Type = Ethernet / Real-Time Clock = Yes / Mounting Type = Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 200 KB / Series = ET 200SP

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7512-1DK01-0AB0
  • 6ES7512-1DK01-0AB0.