Siemens 6ES75111AK020AB0

Central Processing Unit, Simatic S7-1500, 150MB/1MB Memory, 1INTERFACE, 60NS Performance
$ 2,065.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES75111AK020AB0.

Newark

Datasheet8 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Introduction Date2022-11-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-05-01

Descriptions

Descriptions of Siemens 6ES75111AK020AB0 provided by its distributors.

CENTRAL PROCESSING UNIT, SIMATIC S7-1500, 150MB/1MB MEMORY, 1INTERFACE, 60NS PERFORMANCE
***spare part*** SIMATIC S7-1500, CPU 1511-1 PN, central processing unit with work memory 150 KB for program and 1 MB for data, 1st interface: PROFINET IRT with 2-port switch, 60 ns bit performance, SIMATIC Memory Card required
Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Baud Rate Max. Mbps = 100 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Statement List (STL) / Programming Language Used = Structured Control Language (SCL) / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 1 MB / Communication Interface Type = PROFINET IRT / Display Type = LCD / Real-Time Clock = Yes / Mounting Type = Rail Mount / Expandability = Yes / Battery Backup = No / Program Capacity = 150 KB / Series = SIMATIC S7-1500

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7511-1AK02-0AB0
  • 6ES7511-1AK02-0AB0.