Siemens 6ES7307-1KA02-0AA0

SIMATIC S7-300 Regulated power supply PS307 input: 120/230 V AC, output: 24 V / 10 A DC
$ 627.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7307-1KA02-0AA0.

element14 APAC

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+81.48%

Supply Chain

Country of OriginRomania
Introduction Date2017-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-10-01

Related Parts

Siemens 6EP1336-2BA10 Power Supply, 24VDC Output, 20 Amps, 110-120,230-240VAC Input, 480 Watts

Descriptions

Descriptions of Siemens 6ES7307-1KA02-0AA0 provided by its distributors.

SIMATIC S7-300 Regulated power supply PS307 input: 120/230 V AC, output: 24 V / 10 A DC
Siemens 6ES7307-1KA02-0AA0 SIMATIC PS307 DIN Rail Power Supply 24VDC 10A 240W
1 OUTPUT SWITCH MODE DIN RAIL PANEL MOUNT POWER SUPPLY, 24V DC, 10A SIMATIC
Siemens SIMATIC PS307/1AC/24VDC/10A - 6ES73071KA020AA0
Siemens Industry Inc Power Supply Ps307 24V 10A
RSP-320-7.5 DC Power Supply, 300W, 7.5V, 40A
S7-300 POWER SUPPLY 120-230VAC/24VDC
Switched-Mode Power Supply AC input voltage: 85...264 VAC Dimensions W x H x D: 80 x 125 x 120 mm Input frequency: 47...63 Hz Operating temperature: 0...+60 °C Output current 1: 10 A Output voltage 1: 24 VDC Input voltage: 85...132 VAC / 170...264 VAC Input voltage, nominal: 100 / 240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Protection rating: IP20 Efficiency: 87 % Power: 240 W

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 307-1KA02-0AA0
  • 6ES73071KA020AA0