Siemens 6ES7241-1CH32-0XB0

Module; Communication; Simatic S7-1200 Cm 1241; RS422/485; 9 Pin Sub D (female)
$ 253.348
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7241-1CH32-0XB0.

Newark

Datasheet2 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.11%

Supply Chain

Introduction Date2016-01-25

Descriptions

Descriptions of Siemens 6ES7241-1CH32-0XB0 provided by its distributors.

Module; Communication; SIMATIC S7-1200 CM 1241; RS422/485; 9 PIN SUB D (FEMALE)
S7-1200 Communication module Series: SIMATIC S7-1200 Protection rating: IP20
Siemens Communication Module cm 1241, RS... - 6ES72411CH320XB0
Communication module for SIMATIC S7-1200 CM, 1, (W x H x D) 30 x 100 x 75 mm, 6ES7241-1CH32-0XB0
Siemens Industry Inc Communication Module Cm 1241 Rs422/485
Siemens 6ES7241-1CH32-0XB0 CM 1241 Communication Module
Communication ModuleCM 1241, RS422/485, 9- Pole D-SUB
RT-65A DC Power Supply, 66.1W, 5V, 6A
Comms Module, Simatic S7, 24V, Rs422/485; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7241-1CH32-0XB0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 241-1CH32-0XB0
  • 6ES72411CH320XB0