Siemens 6ES7241-1CH30-1XB0

Plc Expansion Module, Communication, Cb 1241, RS485, S7-1200 Series
$ 170.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7241-1CH30-1XB0.

Farnell

Datasheet2 pages10 years ago
Datasheet796 pages14 years ago
Datasheet2 pages14 years ago
Datasheet122 pages15 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6ES7241-1CH30-1XB0 provided by its distributors.

PLC EXPANSION MODULE, COMMUNICATION, CB 1241, RS485, S7-1200 SERIES
BOARD, COMMUNICATION, RS485; No. of Modules: 1; Supply Voltage V DC: 24V; Current Rating: 50mA; Product Range: -; SVHC: No SVHC (12-Jan-2017); Accessory Type: Communication Board; External Depth: 21mm; External Width: 38mm; For
Accessory Type = Communication Board / Communication Interface Type = RS-485 / Accessory Material = Plastic / Protection Rating = IP20 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 21 / Width mm = 38 / Height mm = 62
Siemens 6ES72411CH301XB0 SIMATIC Communication Board. SIMATIC Communication Module, 5 VDC, 1.5 W, 50 mA Bus, -20 to 60 deg C, Plastic, 62 mm H x 38 mm W x 21 mm D. Additional Description: SIEM-6ES72411CH301XB0 S7-1200 COMMUNICATION MODULE,RS485,SCRW. Catalog Description: SIMATIC s7-1200, communication communication board cb 1241, rs485, screw connector supports message based freeport.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 241-1CH30-1XB0
  • 6ES7241-1CH30-1XB0.
  • 6ES72411CH301XB0