Siemens 6ES7234-4HE32-0XB0

Module; Analog Input/Output; SIMATIC S7-1200 4 AI/2AO; +/-10V; OR 0-20 MA/4-20MA
$ 646.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7234-4HE32-0XB0.

Newark

Datasheet4 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES7234-4HE32-0XB0 provided by its distributors.

Module; Analog Input/Output; SIMATIC S7-1200 4 AI/2AO; +/-10V; OR 0-20 MA/4-20MA
Analog I/O Mod, Simatic S7, Current/Volt; No. Of Analogue Inputs:4; No. Of Analogue Outputs:2; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7234-4HE32-0XB0
S7-1200 signal module Inputs: 4 Analogue (13 bits ±10 VDC / 0..20 mA) Inputs, abbreviated: 4 AI (13 bits ±10 VDC / 0..20 mA) Outputs: 2 Analogue Outputs, abbreviated: 2 AO Analogue inputs: 13 bits ±10 VDC / 0..20 mA Analogue outputs: 14 Bit ±10 VDC / 0...20 mA Operating voltage: 24 VDC Series: SIMATIC S7-1200 Protection rating: IP20 No. of analogue inputs: 4 No. of analogue outputs: 2
Siemens 6ES72344HE320XB0 SIMATIC PLC Analog I/O Module. Siemens Analog I/O Module, 4 Inputs, 2 Outputs, +/-10 V, +/-5 V, +/-2.5 V, 4 to 20 mA, 0 to 20 mA Signal, 13 bit Resolution, 24 VDC, Front Connector Terminal, -20 to 60 deg C/-20 to 50 deg C, 100 mm H x 45 mm W x 75 mm D Dimensions. Additional Description: SIEM-6ES72344HE320XB0 SIMATIC S7-1200 SM1234 4AI/2AO-PE1108190 SM1234,4AI/2AO,10V. Catalog Description: 6ES7234-+/-10V, 14 bit resolution, or 0-20 ma, 13 bit resolution.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 234-4HE32-0XB0
  • 6ES72344HE320XB0