Siemens 6ES72315QA300XB0

Module; Analog Input; SIMATIC S7-1200 SB1231 1 X AI THERMOCOUPLE; TYPE J OR K
$ 186.765
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES72315QA300XB0.

Burklin Elektronik

Datasheet3 pages2 years ago

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6ES72315QA300XB0 provided by its distributors.

Module; Analog Input; SIMATIC S7-1200 SB1231 1 X AI THERMOCOUPLE; TYPE J OR K
Signal Board Analogue inputs: Thermal elements J,K No. of analogue inputs: 1
Siemens Industry Inc Simatic S71200Analog Sb1231 T1Xaij-K
SD-100D-12 DC/DC Converter, 72 ... 144V, 12V, 8.5A, 102W
Siemens 6ES7231-5QA30-0XB0 SB 1231 Analogue Input Module
BOARD, SIGNAL, ANALOG, THERMOCOUPLE
BOARD, SIGNAL, ANALOG, THERMOCOUPLE; No. of Modules: 1; Supply Voltage V DC: 24V; Current Rating: 5mA; Product Range: -; SVHC: No SVHC (12-Jan-2017); Accessory Type: Analog Signal Board; External Depth: 21mm; External Width: 38

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 231-5QA30-0XB0
  • 6ES7231-5QA30-0XB0