Descriptions of Siemens 6ES7231-5QD32-0XB0 provided by its distributors.
Analog I/P Mod, Simatic S7, Thermocouple; No. Of Analogue Inputs:4; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7231-5QD32-0XB0
S7-1200 signal module Inputs: 4 Analogue (Thermal element J, K, T, E, R, S, N, C, TXK/XK(L)) Inputs, abbreviated: 4 AI (Thermal element J, K, T, E, R, S, N, C, TXK/XK(L)) Operating temperature: -40...+70 °C Analogue inputs: Thermal element J, K, T, E, R, S, N, C, TXK/XK(L) Operating voltage: 24 VDC Series: SIMATIC S7-1200 Protection rating: IP20 No. of analogue inputs: 4
Siemens 6ES72315QD320XB0 Analog Input Module. Siemens Analog Input Module, 4 Inputs, -80 to 80 mV Signal, 15 bit Resolution, 0.5 % Accuracy, 24 VDC, Front Connector Terminal, -20 to 60 deg C/-20 to 50 deg C, Plastic, 100 mm H x 45 mm W x 75 mm D Dimensions. Additional Description: SIEM-6ES72315QD320XB0 ASM_I/O_6ES7231-5QD32-0XB0_SM1231TC 1231 TC, 4 AI THERMOCOUPLE. Catalog Description: Asm i/o 6ES7231-5qd32-0xb0-SIMATIC s7-1200 analog input sm1231tc 4ai-thermocouple.