Siemens 6ES7231-5PD32-0XB0

Siemens 6ES7231-5PD32-0XB0 PLC analogue input module SPEED-CONNECT
$ 603.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7231-5PD32-0XB0.

Newark

Datasheet4 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.22%

Descriptions

Descriptions of Siemens 6ES7231-5PD32-0XB0 provided by its distributors.

Siemens 6ES7231-5PD32-0XB0 PLC analogue input module SPEED-CONNECT
Analog I/P Mod, Simatic S7, 24V, Rtd I/P; No. Of Analogue Inputs:4; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7231-5PD32-0XB0
Module Type = Temperature Input Module / Suitable for = SIMATIC S7-1200 / Input Type = RTD / Inputs = 4 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Voltage Max. - DC V = 24
Siemens 6ES72315PD320XB0 Analog Input Module. Siemens Analog Input Module, 4 Inputs, 15 bit Resolution, 0.05 % Accuracy, 24 VDC, Front Connector Terminal, -20 to 60 deg C/-20 to 50 deg C, Plastic, 100 mm H x 45 mm W x 75 mm D Dimensions. Additional Description: SIEM-6ES72315PD320XB0 SIMATIC S7-1200 SM1231 RTD 4 X AI SM 1231 RTD, 4 X AI RTD MODULE. Catalog Description: SIMATIC s7-1200, analog input, sm 1231 rtd, 4 x ai rtd module.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES72315PD320XB0