Siemens 6ES7231-5PA30-0XB0

Siemens Industry Inc Simatic S7-1200Rtd Inputsb1231 Rtd1Ai
$ 188.383
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7231-5PA30-0XB0.

Newark

Datasheet2 pages14 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-6.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6ES7231-5PA30-0XB0 provided by its distributors.

Siemens Industry Inc Simatic S7-1200Rtd Inputsb1231 Rtd1Ai
SD-150B-24 DC/DC Converter, 19 ... 36V, 24V, 6.3A, 151.2W
PLC EXPANSION MODULE, ANALOG INPUT RTD, SIMATIC S7-1200 SERIES
Analog Input, SB 1231RTD, 1 AI RTD, Pt100 and Pt1000
Siemens Signal Board SB 1231 RTD - 6ES72315PA300XB0
Siemens 6ES7231-5PA30-0XB0 PLC I/Oモジュール
S7-1200 signal board Inputs: 1 Analogue (Pt100 / Pt1000) Inputs, abbreviated: 1 AI (Pt100 / Pt1000) Analogue inputs: Pt100 / Pt1000 Series: SIMATIC S7-1200 Protection rating: IP20 No. of analogue inputs: 1
BOARD, SIGNAL, RTD, 1 CH; No. of Modules:1; Voltage Rating:24V DC; Current Rating:5mA; Supply Voltage V DC:24V; Length:62mm; External Width:38mm; External Depth:21mm; Accessory Type:Analog Signal Board; For Use With:S7-1200 Programmable Controllers; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 231-5PA30-0XB0
  • 6ES72315PA300XB0