Siemens 6ES7231-5ND32-0XB0

Simatic S7-1200, Analog Input, Sm 1231, 4 Ai, +/-10 V, +/-5 V, +/-2.5 V, +/-1.25 Or 0-20 ma/
$ 716.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7231-5ND32-0XB0.

Newark

Datasheet4 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.70%

Supply Chain

Introduction Date2026-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 6ES7231-5ND32-0XB0 provided by its distributors.

SIMATIC S7-1200, ANALOG INPUT, SM 1231, 4 AI, +/-10 V, +/-5 V, +/-2.5 V, +/-1.25 OR 0-20 MA/
Siemens 6ES72315ND320XB0 S120 PLC analogue input module screw connection
PLC EXPANSION MODULE, 4 ANALOG INPUT, 65MA, SIMATIC S7-1200 SERIES
Siemens Analog Input SM 1231, 4AI 16bit - 6ES72315ND320XB0
SD-150C-12 DC/DC Converter, 36 ... 72V, 12V, 12.5A, 150W
Analog I/P Mod, Simatic S7, Current/Volt; No. Of Analogue Inputs:4; Supply Voltage:24Vdc; Ip/Nema Rating:Ip20; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7231-5ND32-0XB0
S7-1200 signal module Inputs: 4 Analogue (± 10 VDC / ± 5 VDC / ± 2.5 VDC / ± 1.25 VDC / 0...20 mA / 4...20 mA) Inputs, abbreviated: 4 AI (± 10 VDC / ± 5 VDC / ± 2.5 VDC / ± 1.25 VDC / 0...20 mA / 4...20 mA) Operating temperature: -40...+70 °C Analogue inputs: ± 10 VDC / ± 5 VDC / ± 2.5 VDC / ± 1.25 VDC / 0...20 mA / 4...20 mA Operating voltage: 24 VDC Series: SIMATIC S7-1200 Protection rating: IP20 No. of analogue inputs: 4

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 231-5ND32-0XB0
  • 6ES72315ND320XB0