Siemens 6ES7226-6BA32-0XB0

Digital I/P Module, 16 I/P, 24Vdc Rohs Compliant: Yes |Siemens 6ES7226-6BA32-0XB0.
$ 419.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7226-6BA32-0XB0.

Newark

Datasheet2 pages3 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 6ES7226-6BA32-0XB0 provided by its distributors.

Digital I/P Module, 16 I/P, 24Vdc Rohs Compliant: Yes |Siemens 6ES7226-6BA32-0XB0.
Module Type = Digital Input Module / Digital Inputs = 16 / Input Type = Current / Input Type = Voltage / Operating Voltage Max. VDC = 24 / Input Current uA = 500 / Termination Type = Plug-In Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Series = SIMATIC S7 Series / Width mm = 70 / Height mm = 100 / Depth mm = 75
Siemens 6ES72266BA320XB0 SIMATIC PLC Digital Electronic Input Module. Siemens Digital Input Module, 16 Input, 24 VDC, 0 to 55 deg C, 100 mm H x 70 mm W x 75 mm D. Additional Description: SIEM-6ES72266BA320XB0 DIGITAL INPUT SM 1226, F-DI 16X 24VDC 24VDC, SIMATIC S7-1200, PROFISAFE, 70 MM WIDTH, UP TO PL E (ISO 13849-1)/ UP TO SIL3 (IEC 61508). Catalog Description: SIMATIC s7-1200, digital input, sm 1226, f-di 16x 24VDC, profisafe, 70 mm width, up to pl e (iso 13849-1)/ up to sil3 (iec 61508).

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 226-6BA32-0XB0
  • 6ES7226-6BA32-0XB0.
  • 6ES72266BA320XB0
  • 6ES72266BA320XB0.