Siemens 6ES7223-1QH32-0XB0

Simatic S7-1200, Digital I/o Sm 1223, 8DI AC / 8DO Rly, 8DI 120/230 V AC, 8DO, Relay 2A
$ 515.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7223-1QH32-0XB0.

Newark

Datasheet4 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2026-03-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 6ES7223-1QH32-0XB0 provided by its distributors.

SIMATIC S7-1200, DIGITAL I/O SM 1223, 8DI AC / 8DO RLY, 8DI 120/230 V AC, 8DO, RELAY 2A
Digital I/O Mod, Simatic S7, 24V, 8 I/O; No. Of Digital Inputs:8; No. Of Digital Outputs:8; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7223-1QH32-0XB0
S7-1200 signal module Inputs: 8 Digital Inputs, abbreviated: 8 DI Operating temperature: -40...+70 °C Outputs: 8 Relay Outputs, abbreviated: 8 RO Operating voltage: 24 VDC Series: SIMATIC S7-1200 Protection rating: IP20 No. of digital inputs: 8 No. of relay outputs: 8
Siemens 6ES72231QH320XB0 SIMATIC Digital I/O Module. Siemens Digital I/O Module, 8 Inputs, 8 Outputs, 10 ms Off to On/On to Off Step Response, 120/230 VAC, Front Connector Terminal, -20 to 60 deg C, 100 mm H x 45 mm W x 75 mm D Dimensions. Additional Description: SIEM-6ES72231QH320XB0 DIGITAL I/O SM 1223, 8DI AC/ 8DO RLY 1223, 8DI AC / 8DO RLY, 8DI 120/230 V AC, 8DO, RELAY 2A. Catalog Description: SIMATIC s7-1200, digital i/o sm 1223, 8di AC / 8do rly, 8di 120/230 V AC, 8do, relay 2a.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 223-1QH32-0XB0
  • 6ES72231QH320XB0