Siemens 6ES7223-1PL32-0XB0

Siemens 6ES7 223-1PL32-0XB0 is now available new, surplus, and used from Williams Automation.
$ 531.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7223-1PL32-0XB0.

Newark

Datasheet5 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.92%

Supply Chain

Introduction Date2018-06-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES7223-1PL32-0XB0 provided by its distributors.

Siemens 6ES7 223-1PL32-0XB0 is now available new, surplus, and used from Williams Automation.
Digital I/O Mod, Simatic S7, 24V, 16 I/O; No. Of Digital Inputs:16; No. Of Digital Outputs:16; Product Range:Simatic S7; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Siemens 6ES7223-1PL32-0XB0
S7-1200 signal module Inputs: 16 Digital Inputs, abbreviated: 16 DI Outputs: 16 Relay Outputs, abbreviated: 16 RO Operating voltage: 24 VDC Series: SIMATIC S7-1200 Switching capacity: 2 A Protection rating: IP20 No. of digital inputs: 16 No. of relay outputs: 16
Siemens 6ES72231PL320XB0 SIMATIC Digital I/O Module. Siemens Digital I/O Module, 16 Inputs, 16 Outputs, 10 ms Off to On/On to Off Step Response, 24 VDC, 4 mA, Front Connector Terminal, -20 to 60 deg C, 100 mm H x 70 mm W x 75 mm D Dimensions. Additional Description: SIEM-6ES72231PL320XB0 DIGITAL I/O SM 1223, 16DI/16DO. Catalog Description: SIMATIC S7-1200, DIGITAL I/O SM 1223, 16DI / 16DO, 16DI DC 24 V, SINK/SOURCE, 16DO, RELAY 2A.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 223-1PL32-0XB0
  • 6ES72231PL320XB0