Siemens 6ES7222-1HH32-0XB0

Plc Expansion Module, 16 Digital Relay Outputs 24 VDC 135 ma, S7-1200 Series
$ 330.528
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7222-1HH32-0XB0.

Newark

Datasheet4 pages10 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES7222-1HH32-0XB0 provided by its distributors.

PLC EXPANSION MODULE, 16 DIGITAL RELAY OUTPUTS 24 VDC 135 MA, S7-1200 SERIES
Digital output SM 1222, 16 DO, Relay 2 A General information Product type designation SM 1222, DQ 16x relay/2 A Supply voltage
Digital O/p Mod, Simatic S7, 16 O/p; Ip / Nema Rating:ip20; Supply Voltage:28.8Vdc; No. Of Digital Outputs:16; Product Range:simatic S7; Svhc:no Svhc (12-Jan-2017) Rohs Compliant: Yes
S7-1200 signal module Outputs: 16 Relay Outputs, abbreviated: 16 RO Operating voltage: 24 VDC Series: SIMATIC S7-1200 Switching capacity: 2 A Protection rating: IP20 No. of relay outputs: 16
Siemens 6ES72221HH320XB0 SIMATIC Digital Output Module. Siemens Digital Output Module, 16 Outputs, 10 ms Off to On/On to Off Step Response, 24 VDC, 2 A, Front Connector Terminal, -20 to 60 deg C, 100 mm H x 45 mm W x 75 mm D Dimensions. Additional Description: SIEM-6ES72221HH320XB0 S7-1200, DIGITAL OUTPUT 16DO,RELAY 2A 16DO,RELAY 2A. Catalog Description: SIMATIC s7-1200, digital output sm 1222, 16 do, relay 2a.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 222-1HH32-0XB0
  • 6ES72221HH320XB0