Siemens 6ES7214-1AF40-0XB0

Processor/24Vdc/125Kb/2Ai/0Ao, 14Di/10Do Rohs Compliant: Yes |Siemens 6ES7214-1AF40-0XB0.
$ 1,162.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7214-1AF40-0XB0.

Newark

Datasheet7 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-11

Descriptions

Descriptions of Siemens 6ES7214-1AF40-0XB0 provided by its distributors.

Processor/24Vdc/125Kb/2Ai/0Ao, 14Di/10Do Rohs Compliant: Yes |Siemens 6ES7214-1AF40-0XB0.
Fail-safe CPU Dimensions W x H x D: 110 x 100 x 75 mm Inputs: 14 Digital, 2 Analogue Inputs, abbreviated: 14 DI, 2 AI Operating temperature: 0...+55 °C Data memory: 125 kB Inputs/outputs, max.: 24 Operating voltage: 24 VDC Series: SIMATIC S7 Protection rating: IP20 No. of analogue inputs: 2 No. of digital inputs: 14
Siemens 6ES72141AF400XB0 SIMATIC Central Processing Unit. SIMATIC Central Processing Unit, DC/DC/DC Compact, Series: S7-1200F, 14 Digital/2 Analog Input, 10 Digital Output Input/output, 12 Configuration Unit, 125 kB Memory, 20.4 to 28.8 VDC Supply, IP20, DIN Rail/Wall Mount, 100 mm H x 110 mm W x 75 mm D. Additional Description: SIEM-6ES72141AF400XB0 CPU 1214 FC, DC/DC/DC, 14DI/10DO/2AI COMPACT CPU, DC/DC/DC, ONBOARD I/O: 14 DI 24V DC; 10 DO 24 V DC; 2 AI 0 - 10V DC, POWER SUPPLY: DC 20.4 - 28.8 V DC, PROGRAM/DATA MEMORY 125 KB. Catalog Description: SIMATIC s7-1200f, cpu 1214 fc, compact cpu, DC/DC/DC, onboard i/o 14 di 24V DC 10 do 24 V DC 2 ai 0 - 10V DC, power supply DC 20.4 - 28.8 V DC, program/data memory 125 kb.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7214-1AF40-0XB0.
  • 6ES72141AF400XB0