Siemens 6ES72121HE400XB0

Controller; Logic; SIMATIC S7-1200 CPU 1212C; DC/DC/RELAY; 8DI/6DO/2AI
$ 508.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES72121HE400XB0.

RS (Formerly Allied Electronics)

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-18.92%

Descriptions

Descriptions of Siemens 6ES72121HE400XB0 provided by its distributors.

Controller; Logic; SIMATIC S7-1200 CPU 1212C; DC/DC/RELAY; 8DI/6DO/2AI
Siemens 6ES72121HE400XB0 Central Processing Unit. SIMATIC Central Processing Unit, DC/DC/Relay Compact Standard, Series: S7-1200, 100 mm H x 90 mm W x 75 mm D. Additional Description: SIEM-6ES72121HE400XB0 CPU 1212C, DC/DC/RELAY, 8DI/6DO/2AI CPU, DC/DC/RLY, ONBOARD I/O: 8 DI 24V DC; 6 DO RELAY 2A; 2 AI 0 - 10V DC. Catalog Description: SIMATIC S7-1200, CPU 1212C, COMPACT CPU, DC/DC/RLY, ONBOARD I/O 8 DI 24V DC 6 DO RELAY 2A 2 AI 0 - 10V DC, POWER SUPPLY DC 20.4 - 28.8 V DC, PROGRAM/DATA MEMORY 50 KB.
S7-1200 CPU 1212C Dimensions W x H x D: 90 x 100 x 75 mm Inputs: 8 Digital, 2 Analogue (0...10 VDC), 4 High Speed Counter Inputs, abbreviated: 8 DI, 2 AI (0...10 VDC), 4 HS Operating temperature: 0...+55 °C Outputs: 6 Relay Outputs, abbreviated: 6 RO Analogue inputs: 0...10 VDC Communications interface: RJ45 built-in, RS 232 and RS 485 optional Data buffer: No time limit Data memory: 50 kByte Inputs/outputs, max.: 82 DI/DQ, 15 AI/AQ Internal program memory: 1 MB Operating voltage: 24 VDC Processing time per binary statement: 0.085 us Real-time clock: Yes, with daylight saving time changeover Series: SIMATIC S7-1200 Signal module max: 2 Switching capacity: 2 A Protection rating: IP20 Load current: 2 A No. of analogue inputs: 2 No. of digital inputs: 8 No. of high speed counter: 4 No. of relay outputs: 6

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics