Siemens 6ES72121AE400XB0

Controller; Logic; SIMATIC S7-1200 CPU 1212C; DC/DC/DC; 8DI/6DO/2AI
$ 584.498
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES72121AE400XB0.

RS (Formerly Allied Electronics)

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-52.37%

Descriptions

Descriptions of Siemens 6ES72121AE400XB0 provided by its distributors.

Controller; Logic; SIMATIC S7-1200 CPU 1212C; DC/DC/DC; 8DI/6DO/2AI
S7-1200 CPU 1212C Dimensions W x H x D: 90 x 100 x 75 mm Inputs: 8 Digital, 2 Analogue (0...10 VDC), 4 High Speed Counter Inputs, abbreviated: 8 DI, 2 AI (0...10 VDC), 4 HS Operating temperature: 0...+55 °C Outputs: 6 Transistor, 2 Impulse Outputs, abbreviated: 6 TO Analogue inputs: 0...10 VDC Communications interface: RJ45 built-in, RS 232 and RS 485 optional Data buffer: No time limit Data memory: 50 kByte Inputs/outputs, max.: 82 DI/DQ, 15 AI/AQ Internal program memory: 1 MB Operating voltage: 24 VDC Processing time per binary statement: 0.085 us Real-time clock: Yes, with daylight saving time changeover Series: SIMATIC S7-1200 Signal module max: 2 Switching capacity: 0.5 A Protection rating: IP20 Load current: 0.5 A No. of analogue inputs: 2 No. of digital inputs: 8 No. of high speed counter: 4 No. of impulse outputs: 2 No. of transistor output

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics