Siemens 6ES7212-1BE40-0XB0

SPV-300-48 1 Output Embedded Switch Mode Power Supply, 300W, 48V, 6.25A
$ 537.632
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7212-1BE40-0XB0.

element14 APAC

Datasheet7 pages11 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.77%

Supply Chain

Introduction Date2022-11-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES7212-1BE40-0XB0 provided by its distributors.

SPV-300-48 1 Output Embedded Switch Mode Power Supply, 300W, 48V, 6.25A
Cpu, Simatic S7, 10I/P, 6O/P, 24Vdc; No. Of Analogue Inputs:2; No. Of Analogue Outputs:-; No. Of Digital Inputs:8; No. Of Digital Outputs:6; Meter Display Type:-; Ip/Nema Rating:Ip20; Product Range:Simatic S7; Svhc:No Svhc Rohs Compliant: Yes |Siemens 6ES7212-1BE40-0XB0
Siemens 6ES72121BE400XB0 Central Processing Unit. SIMATIC Central Processing Unit, AC/DC/Relay Compact Standard, Series: S7-1200, 100 mm H x 90 mm W x 75 mm D. Additional Description: SIEM-6ES72121BE400XB0 CPU 1212C, AC/DC/RELAY, 8DI/6DO/2AI. Catalog Description: SIMATIC s7-1200, cpu 1212c, compact cpu, AC/DC/rly, onboard i/o 8 di 24V DC 6 do relay 2a 2 ai 0 - 10V DC, power supply AC 85 - 264 V AC at 47 - 63 HZ, program/data memory 50 kb.
S7-1200 CPU 1212C Dimensions W x H x D: 90 x 100 x 75 mm Inputs: 8 Digital, 2 Analogue (0...10 VDC), 4 High Speed Counter Inputs, abbreviated: 8 DI, 2 AI (0...10 VDC), 4 HS Operating temperature: 0...+55 °C Outputs: 6 Relay Outputs, abbreviated: 6 RO Analogue inputs: 0...10 VDC Communications interface: RJ45 built-in, RS 232 and RS 485 optional Data buffer: No time limit Data memory: 50 kByte Inputs/outputs, max.: 82 DI/DQ, 15 AI/AQ Internal program memory: 1 MB Operating voltage: 115/230 VAC Processing time per binary statement: 0.085 µs Real-time clock: Yes, with daylight saving time changeover Series: SIMATIC S7-1200 Signal module max: 2 Switching capacity: 2 A Protection rating: IP20 Load current: 2 A No. of analogue inputs: 2 No. of digital inputs: 8 No. of high speed counter: 4 No. of relay outputs: 6

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 212-1BE40-0XB0
  • 6ES72121BE400XB0