Siemens 6ES71936BP202DA0

UHP-750-36 Switched-Mode Power Supply, Industrial, 752.4W, 36V, 20.9A
$ 79.666
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71936BP202DA0.

Burklin Elektronik

Datasheet2 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.73%

CAD Models

Download Siemens 6ES71936BP202DA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 6ES71936BP202DA0 provided by its distributors.

UHP-750-36 Switched-Mode Power Supply, Industrial, 752.4W, 36V, 20.9A
Base unit, BU-Typ A0 BU15-P16+A10+2D for ET 200SP, 6ES7193-6BP20-2DA0
BASEUNIT TYPE A0. BU15-P16+A10+2D. PU 10 | Siemens 6ES71936BP202DA0
Siemens 6ES7193-6BP20-2DA0 Base
Accessory Type = Base Unit / Suitable for = ET200SP / Termination Type = Push-In Terminal / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Length mm = 35 / Width mm = 15 / Height mm = 141

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7193-6BP20-2DA0