Siemens 6ES71936BP200DA0

Base Unit, Simatic Et 200SP, 10A, 24V, Type A0, Push in Terminals, 10 Aux Terminals, 15X141 Mm
$ 73.53
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71936BP200DA0.

Newark

Datasheet2 pages3 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.87%

CAD Models

Download Siemens 6ES71936BP200DA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Siemens 6ES71936BP200DA0 provided by its distributors.

BASE UNIT, SIMATIC ET 200SP, 10A, 24V, TYPE A0, PUSH IN TERMINALS, 10 AUX TERMINALS, 15X141 MM
Baseunit, 10A, 24Vdc, Push In Rohs Compliant: Yes |Siemens 6ES7193-6BP20-0DA0.
WDR-120-48 DIN Rail Power Supply 92% 48V 2.5A 120W Adjustable WDR-120
SIEMENS 6ES7193-6BP20-0DA0 SIMATIC ET 200SP BaseUnit BU15-P16+A10+2D
Accessory Type = Base Unit / Suitable for = ET 200SP IO System / Termination Type = Push-In Terminal / Length mm = 35 / Width mm = 15 / Height mm = 141

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 193-6BP20-0DA0
  • 6ES7193-6BP20-0DA0
  • 6ES7193-6BP20-0DA0.