Siemens 6ES71936BP200BF0

Base Unit BU20-P8+A4+0B, BU type F0, Push- in Terminals, with 4 AUX Terminals
$ 43.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71936BP200BF0.

Newark

Datasheet2 pages3 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.06%

CAD Models

Download Siemens 6ES71936BP200BF0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Siemens 6ES71936BP200BF0 provided by its distributors.

Base Unit BU20-P8+A4+0B, BU type F0, Push- in Terminals, with 4 AUX Terminals
Base Unit, 10A, Push In Rohs Compliant: Yes |Siemens 6ES7193-6BP20-0BF0.
WDR-240-24 DIN Rail Power Supply 91% 24V 10A 240W Adjustable WDR-240
Base unit, BU-Typ F0 BU20-P8+A4+0B for ET 200SP, 6ES7193-6BP20-0BF0
Siemens BaseUnit Type F0, BU20-P8+A4+0B - 6ES71936BP200BF0
SIMATIC ET 200SP, BaseUnit BU20-P8+A4+0B

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7193-6BP20-0BF0
  • 6ES7193-6BP20-0BF0.