Siemens 6ES71936BP000DA0

Base Unit, 10A, 24Vdc, Push In Rohs Compliant: Yes |Siemens 6ES7193-6BP00-0DA0.
$ 58.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71936BP000DA0.

Newark

Datasheet2 pages3 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.47%

CAD Models

Download Siemens 6ES71936BP000DA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Siemens 6ES71936BP000DA0 provided by its distributors.

Base Unit, 10A, 24Vdc, Push In Rohs Compliant: Yes |Siemens 6ES7193-6BP00-0DA0.
Siemens 6ES71936BP000DA0 Base Unit. SIMATIC Base Unit, Type A0, 18 Terminals, Push-In Wire Clamp Type, For Use With: SIMATIC ET 200SP Distributed I/O System, 117 mm H x 15 mm W x 35 mm D. Additional Description: SIEM-6ES71936BP000BA0 ASM_BASE UNIT TYPE A0_BU15-P16+A0+2D. Catalog Description: SIMATIC ET 200SP, BASEUNIT BU15-P16+A0+2D, BU-TYPE A0, PUSH-IN TERMINALS, W/O AUX-TERMINALS, NEW LOADGROUP, WXH 15MMX117MM.
Accessory Type = Base Unit / Suitable for = ET 200SP IO System / Termination Type = Push-In Terminal / Length mm = 35 / Width mm = 15 / Height mm = 117

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 193-6BP00-0DA0
  • 6ES7193-6BP00-0DA0
  • 6ES7193-6BP00-0DA0.