Siemens 6ES7151-7AA21-0AB0

Siemens ET200S, IM151-7 CPU Interface, ... - 6ES71517AA210AB0
$ 3,767.62
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7151-7AA21-0AB0.

Farnell

Datasheet10 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 6ES7151-7AA21-0AB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Siemens 3RT2017-1BB41 SIRIUS Contactor 5.5 kW 24 V DC 12 A screw terminals
Siemens 3RT2016-1BB41 SIRIUS Contactor 9 A 4 kW 24 V DC screw connection
Siemens 3RT2015-1BB42 SIRIUS Contactor 3 kW 24 V DC 3-pole screw connect

Descriptions

Descriptions of Siemens 6ES7151-7AA21-0AB0 provided by its distributors.

Siemens ET200S, IM151-7 CPU Interface, ... - 6ES71517AA210AB0
ET200S, IM151-7 CPU Interface, 128KB *** spare part *** SIMATIC DP, IM151-7 CPU for ET200S, 128 KB work memory with integrated PROFIBUS DP interface (9-pole D-sub socket) as DP Slave, without battery SIMATIC MMC required
Accessory Type = Interface Module / Suitable for = ET200S / Communication Interface Type = MPI / PROFIBUS-DP / Communication Interface Type = RS-485 / Protection Rating = IP20 / Length mm = 75 / Width mm = 60 / Height mm = 119.5

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 151-7AA21-0AB0
  • 6ES71517AA210AB0