Siemens 6ES71366RA000BF0

Electronic Mod, 5A, 24Vdc, 1 Digial O/P Rohs Compliant: Yes |Siemens 6ES7136-6RA00-0BF0.
$ 250.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71366RA000BF0.

Newark

Datasheet3 pages3 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.16%

CAD Models

Download Siemens 6ES71366RA000BF0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES71366RA000BF0 provided by its distributors.

Electronic Mod, 5A, 24Vdc, 1 Digial O/P Rohs Compliant: Yes |Siemens 6ES7136-6RA00-0BF0.
Et 200Sp, 1 F-Rq 24Vdc/24..230Vac/5A | Siemens 6ES71366RA000BF0
Siemens Industry Inc Et 200Sp 1 F-Rq 24Vdc/24230Vac/5A
Siemens 6ES7136-6RA00-0BF0 plc
OUTPUT MODULE 1 RELAY 20.4-28.8V
SIMATIC DP, ELECTRON. MODULE FOR ET200SP, F-RQ 1X24VDC/24..230VAC/5A ST, 20MM WIDTH, 1 RELAY OUTPUT (2 NO-CONTACTS) TOTAL OUTPUT CURRENT 5A, RATED VOLTAGE DC 24V AND AC 24 .. 230V, USEABLE UP TO PL E (ISO13849-1: 2008)/ SIL 3 (IEC61508: 2010) IF CONTROLLED BY A F-DQ (E.G. 6ES7136-6DB00-0CA0)
Module Type = Digital Output Module / Suitable for = ET 200SP Distributed I/O System / Output Type = Relay / Number of Relay Outputs = 1 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 70 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 20 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7136-6RA00-0BF0
  • 6ES7136-6RA00-0BF0.