Siemens 6ES7136-6BA00-0CA0

DIGITAL INPUT MODULE, 8 INPUT, 24VDC; Available until stocks are exhausted
$ 428.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES7136-6BA00-0CA0.

Newark

Datasheet4 pages5 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.26%

CAD Models

Download Siemens 6ES7136-6BA00-0CA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 6ES7136-6BA00-0CA0 provided by its distributors.

DIGITAL INPUT MODULE, 8 INPUT, 24VDC; Available until stocks are exhausted
Siemens 6ES71366BA000CA0 SIMATIC DP Digital F Input Module. Siemens Electronic Input Module, High, 8 Input, 24 VDC, 75 mA, 0 to 60 deg C, 73 mm H x 15 mm W x 58 mm D. Additional Description: SIEM-6ES71366BA000CA0 ET 200SP, EL-MOD., 8 F-DI, DC 24V. Catalog Description: SIMATIC dp, electron. module f. et 200sp, f-di 8x24VDC hf, 15 mm width, up to pl e (iso 13849-1)/ sil3 (iec 61508).
Module Type = Digital F-Input Module / Suitable for = ET 200SP Distributed I/O System / Digital Inputs = 8 / Input Type = Digital / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 3.7 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 15

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 136-6BA00-0CA0
  • 6ES7136-6BA00-0CA0.
  • 6ES71366BA000CA0