Siemens 6ES71346JD000CA1

Input module for SIMATIC ET 200SP, Inputs: 4, (W x H x D) 15 x 73 x 58 mm, 6ES7134-6JD00-0CA1
$ 517.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71346JD000CA1.

Newark

Datasheet4 pages3 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.80%

CAD Models

Download Siemens 6ES71346JD000CA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-10-20

Descriptions

Descriptions of Siemens 6ES71346JD000CA1 provided by its distributors.

Input module for SIMATIC ET 200SP, Inputs: 4, (W x H x D) 15 x 73 x 58 mm, 6ES7134-6JD00-0CA1
SIMATIC ET 200SP, Analog input module, AI 4xRTD/TC High Feature, suitable for BU type A0, A1, Color code CC00, channel diagnostics, 16 bit
Module Type = Analogue Input Module / Suitable for = ET 200SP Distributed I/O System / Analogue Inputs = 4 / Input Type = RTD / Input Type = Thermocouple / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 15 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7 134-6JD00-0CA1
  • 6ES7134-6JD00-0CA1
  • 6ES7134-6JD00-0CA1.
  • 6ES71346JD000CA1.