Siemens 6ES71346GB000BA1

Input module for SIMATIC ET 200SP, Inputs: 2, (W x H x D) 15 x 73 x 58 mm, 6ES7134-6GB00-0BA1
$ 345
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71346GB000BA1.

Newark

Datasheet3 pages3 years ago

Burklin Elektronik

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.86%

CAD Models

Download Siemens 6ES71346GB000BA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code9N9999
Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Siemens 6ES71346GB000BA1 provided by its distributors.

Input module for SIMATIC ET 200SP, Inputs: 2, (W x H x D) 15 x 73 x 58 mm, 6ES7134-6GB00-0BA1
Analog Input Module, 2 I/P, 24Vdc Rohs Compliant: Yes |Siemens 6ES7134-6GB00-0BA1.
Siemens ET 200SP, AI 2xI 2-/4-Wire ST, PU 1 - 6ES71346GB000BA1
Siemens Industry Inc Simatic Et 200Sp Analog Input Module
IC COMPARATOR 4 GEN PUR 14SOIC
Siemens 6ES7134-6GB00-0BA1 アナログ入力モジュール
ANALOG INPUT MODULE, 2 I/P, 24VDC;
INPUT MODULE 2 ANALOG 19.2-28.8V
Siemens 6ES71346GB000BA1 Analog Input Module. Siemens Analog Input Module, Series: SIMATIC ET 200SP, 2 Input, 16 bit Resolution, 0.05 % Accuracy, 50 ms at 60 Hz, 60 ms at 0 Hz, 180 ms at 16.6 Hz Step Response, 24 VDC, 45 mA, 1.1 W, -30 to 60 deg C Horizontal, -30 to 50 deg C Vertical, 15 mm W x 58 mm D x 73 mm H. Additional Description: SIEM-6ES71346GB000BA1 SIMATIC ET 200SP ANALOG INPUT MODULE. Catalog Description: SIMATIC et 200sp. analog input module. ai 2xi 2-/4-wire standard. packing unit 1 piece. fits to bu-type a0. a1. color code cc05. module diagnosis. 16 bit.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7134-6GB00-0BA1
  • 6ES7134-6GB00-0BA1.