Siemens 6ES71346FF000AA1

Analog Input Module, 8 I/P, 24Vdc Rohs Compliant: Yes |Siemens 6ES7134-6FF00-0AA1.
$ 513.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71346FF000AA1.

Newark

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.93%

CAD Models

Download Siemens 6ES71346FF000AA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ES71346FF000AA1 provided by its distributors.

Analog Input Module, 8 I/P, 24Vdc Rohs Compliant: Yes |Siemens 6ES7134-6FF00-0AA1.
ANALOG INPUT MODULE, 8 I/P, 24VDC; Available until stocks are exhausted
ANALOG INPUT MODULE, AI 8XU BASIC, 16 BIT, CC02, MODULE DIAGNOSTICS
Et 200Sp, Ai 8Xu Basic | Siemens 6ES71346FF000AA1
SIMATIC ET 200SP, Analog input module, A
SIMATIC ET 200SP, ANALOG INPUT MODULE, AI 8XU BASIC, FITS TO BU-TYPE A0, A1, COLOR CODE CC02, MODULE DIAGNOSIS, 16BIT
INPUT MODULE 8 ANALOG 19.2-28.8V
Module Type = Analogue Input Module / Suitable for = ET 200SP Distributed I/O System / Analogue Inputs = 8 / Input Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 25 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 60 / Series = ET 200SP / Width mm = 15 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7134-6FF00-0AA1
  • 6ES7134-6FF00-0AA1 .
  • 6ES7134-6FF00-0AA1.