Siemens 6ES71316BF010BA0

Digital Input Module, 8 Input, 24Vdc Rohs Compliant: Yes |Siemens 6ES7131-6BF01-0BA0.
$ 118.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ES71316BF010BA0.

Newark

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 6ES71316BF010BA0 provided by its distributors.

Digital Input Module, 8 Input, 24Vdc Rohs Compliant: Yes |Siemens 6ES7131-6BF01-0BA0.
Siemens 6ES71316BF010BA0 SIMATIC Digital Input Module. Siemens Digital I/O Module, Standard, 8 Input, 8 Output, 24 VDC, -30 to 60 deg C, 73 mm H x 15 mm W x 58 mm D. Additional Description: SIEM-6ES71316BF010BA0 ET 200SP. DI 8x 24V DC ST. PU 1. Catalog Description: SIMATIC ET 200SP. Digital input module. DI 8x 24V DC Standard. type 3 (IEC 61131). sink input. (PNP. P-reading). Packing unit 1 piece. fits to BU-type A0. Colour Code CC01. input delay time 0.05..20ms. module diagnostics for short-circuit of sensor supply. wire break. supply voltage.
Module Type = Digital Input Module / Suitable for = ET 200SP Distributed I/O System / Digital Inputs = 8 / Input Type = Digital / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 2.5 / Mounting Type = Baseplane Mount / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Series = ET 200SP / Width mm = 15 / Height mm = 73 / Depth mm = 58

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ES7131-6BF01-0BA0
  • 6ES7131-6BF01-0BA0.