Siemens 6EP3321-6SB10-0AY0

Logo!power 15 V / 1.9 A Stabilized Power Supply Input: 100-240 V AC Output: DC 15 V / 1.9 A
$ 101.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP3321-6SB10-0AY0.

element14 APAC

Datasheet4 pages8 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.36%

Supply Chain

Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6EP3321-6SB10-0AY0 provided by its distributors.

LOGO!POWER 15 V / 1.9 A STABILIZED POWER SUPPLY INPUT: 100-240 V AC OUTPUT: DC 15 V / 1.9 A
Power Supply; LOGO! 4th Gen; 1 PH; In: 100-240 VAC; Out: 15 VDC; Out: 15 VDC; 1.9A
POWER SUPPLY, AC-DC, 15V, 1.9A, 100-240V IN, DIN RAIL MOUNT, LOGO 4TH GEN
DIN rail power supply, 15 VDC, 1.9 A, 28.5 W, 6EP3321-6SB10-0AY0
Siemens 6EP3321-6SB10-0AY0 (LOGO!) Power Supply, 15vdc Output, 1.9 Amps, 110-300vdc Input, 28.5 Watts
Stabilized Power Supply, 15V, 1.9A, 28.5W, Adjustable
Siemens LOGO!Power/1AC/15VDC/1.9A - 6EP33216SB100AY0
Siemens Industry Inc Logo Power 15 V/19 A
15V 1.9A Output AC to DC Power Supply
Power Supply, Ac-Dc, 15V, 1.9A; No. Of Outputs:1 Output; Output Power Max:28.5W; Output Voltage - Output 1:15V; Output Current - Output 1:1.9A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Siemens 6EP3321-6SB10-0AY0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP33216SB100AY0