Siemens 6EP1336-3BA10

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-7
$ 462.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP1336-3BA10.

IHS

Datasheet4 pages9 years ago

Farnell

TME

Burklin Elektronik

Inventory History

3 month trend:
+40.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 6EP1336-3BA10 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid, PACKAGE-7
Power Supply, Ac-Dc, 24V, 20A; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Siemens 6EP1336-3BA10
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 85 / Input Voltage Max. V = 275 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = SITOP PSU8200 / Efficiency % = 93 / MTBF h = 667048 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 125 / Width mm = 90

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1 336-3BA10