Siemens 6EP13333BA108AC0

Sitop PSU200M Plus 5 Stabilized Power Supply Input: 120-230/230-500 V AC
$ 359.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP13333BA108AC0.

Electro Sonic

Datasheet2 pages24 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+110%

CAD Models

Download Siemens 6EP13333BA108AC0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 6EP13333BA108AC0 provided by its distributors.

SITOP PSU200M PLUS 5 STABILIZED POWER SUPPLY INPUT: 120-230/230-500 V AC
Siemens SITOP PSU200M/1-2AC/24VDC/5A/CO - 6EP13333BA108AC0
Siemens Industry Inc Sitop Modular Plus 5 24Vdc/5A
Stromversorgung SITOP PSU200M, 1- und 2-
SITOP MODULAR PLUS 5, 24 V DC/5A
Siemens 6EP13333BA108AC0 Power Supply Module. Siemens Power Supply Module, 1/2-Phase Stabilized, Series: SITOP PSU200M PLUS 5, 120 to 230/230 to 500 VAC Input, 24 VDC Output, 0.61/1.2/2.2 A Input Current, 5 A Output, 17 W, 120 W Powering Capacity, 50/60 Hz, 88% Efficiency, IP20, Screw Terminal, -25 to 70 deg C, 125 mm H x 70 mm W x 121 mm D. Additional Description: SIEM-6EP13333BA108AC0 SITOP Modular Plus 5, 24VDC/5A. Catalog Description: SITOP PSU200M PLUS 5 STABILIZED POWER SUPPLY INPUT 120-230/230-500 V AC OUTPUT 24 V/5 A DC VERSION WITH PROTECTIVE VARNISH.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EP1333-3BA10-8AC0