Siemens 6EP1333-3BA10

Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Siemens 6EP1333-3BA10
$ 193.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6EP1333-3BA10.

Farnell

Datasheet4 pages5 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+104%

Descriptions

Descriptions of Siemens 6EP1333-3BA10 provided by its distributors.

Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Siemens 6EP1333-3BA10
Siemens 6EP1333-3BA10 Power Supply, 24VDC Output, 5 Amps, 110-120,230-240,460-480VAC Input, 120 Watts
SITOP PSU200M POWER SUPPLY IN: 120/230-500 VAC OUT: 24VDC/5A
SITOP DIN Rail Power Supply, 24Vdc, 5A
Accessory Type = Power Supply Unit / Termination Type = Screw / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 121 / Width mm = 70 / Height mm = 125

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics