Siemens 6ED10554MH080BA1

Text Display, 6-line, 3 background colors, 2 ethernet ports for LOGO! 8, 6ED1055-4MH08-0BA1
$ 282.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED10554MH080BA1.

Newark

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+2.74%

Supply Chain

Introduction Date2022-11-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6ED10554MH080BA1 provided by its distributors.

Text Display, 6-line, 3 background colors, 2 ethernet ports for LOGO! 8, 6ED1055-4MH08-0BA1
Siemens Industry Inc Logo Td Text Display 6 Line 3 Color
TEXT DISPLAY, LOGIC MODULE, FSTN, LINE-6 ROHS COMPLIANT: YES
TEXT DISPLAY MODULE LOGO SERIES
Display Type = LCD, FSTN / Resolution = 6 x 20 / Touchscreen = No / Backlighting = Yes / HMI Colour = Grey / Number of Function Keys = 10 / Interface Type = Ethernet / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VAC/VDC = 24 / Power Consumption W = 1.8 / Protection Rating = IP65 / Series = LOGO! 8.3

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1055-4MH08-0BA1