Siemens 6ED10522HB000BA6

Logic module [Siemens] 6ED1052-2HB00-0BA6 Logic module 6940408100121
$ 319.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED10522HB000BA6.

Newark

Datasheet16 pages17 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Descriptions

Descriptions of Siemens 6ED10522HB000BA6 provided by its distributors.

Logic module [Siemens] 6ED1052-2HB00-0BA6 Logic module 6940408100121
6ED10522HB000BA6, SIEMENS LOGO 24RCO, 8DI/4DO, 200 BLOCKS
LOGO! 24RCO, 8DE/4DA, 200 BLOECKE; No. of Analogue Outputs:2; No. of Digital Inputs:8; No. of Digital Outputs:4; IP / NEMA Rating:IP20; Approval Bodies:CSA / FM / IEC / UL / VDE; External Depth:55mm; External Length / Height:90mm; Mounting Type:DIN Rail; No. of Inputs:8; No. of Outputs:4; Operating Temperature Max:+55°C; Operating Temperature Min:0°C; Supply Voltage:24V; Supply Voltage Max:24VDC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1 052-2HB00-0BA6
  • 6ED1052-2HB00-0BA6