Siemens 6ED10521FB080BA0

Plc, Logic Controller, 115V/230V, 8 DI/4 Do Relay, Ethernet, Logo 8 Series
$ 190.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED10521FB080BA0.

element14 APAC

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

TME

Supply Chain

Country of OriginMainland China
Introduction Date2019-10-23
LTB Date2022-10-01

Descriptions

Descriptions of Siemens 6ED10521FB080BA0 provided by its distributors.

PLC, LOGIC CONTROLLER, 115V/230V, 8 DI/4 DO RELAY, ETHERNET, LOGO 8 SERIES
LOGIC MODULE, 8 I/P, 4 O/P, 230VAC/DC; No. of Digital Inputs: 8; No. of Digital Outputs: 4; Product Range: LOGO! Series; SVHC: No SVHC (15-Jan-2018)
Logic Module Inputs: 8 Digital Operating temperature: 0...+55 °C Outputs: 4 Relay Display: 6x16 characters Module: 230RCE Operating voltage: 115/230 VAC Series: LOGO!8 No. of digital inputs: 8 No. of relay outputs: 4
Siemens 6ED10521FB080BA0 Programmable Logic Controller Module. Siemens Logic Module LOGO! 230RCE Modular Expandable 115/230 VAC/VDC 3/10 A 47 to 63 Hz 8 Input 4 Output Ethernet Communication DIN Rail Mount -20 to 55 deg C 90 mm H x 71.5 mm W x 60 mm D. Additional Description: SIEM-6ED10521FB080BA0 LOGO230RCE LOGIC MODULE DISPLAY PS/I/O: 115V/230V/RELAY 8DI/4 DO. Catalog Description: LOGO! 230RCE.logic module. display PS/I/O 115V/230V/relay. 8 DI/4 DO. memory 400 blocks. modular expandable. Ethernet. integr. web server. data log. user-defined Web pages. standard microSD card for LOGO! Soft Comfort V8 or higher. older projects executable.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1052-1FB08-0BA0