Siemens 6ED1052-1HB08-0BA0

Plc, Logic Controller, 24V AC/24V Dc/relay, 8 DI/4 Do, Ethernet, Logo 8 Series
$ 186.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6ED1052-1HB08-0BA0.

element14 APAC

Datasheet3 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Supply Chain

Country of OriginMainland China
Introduction Date2019-10-23
LTB Date2022-10-01

Descriptions

Descriptions of Siemens 6ED1052-1HB08-0BA0 provided by its distributors.

PLC, LOGIC CONTROLLER, 24V AC/24V DC/RELAY, 8 DI/4 DO, ETHERNET, LOGO 8 SERIES
Logic Module, 8 I/p, 4 O/p, 24Vac/dc; No. Of Digital Inputs:8; No. Of Digital Outputs:4; Product Range:logo! Series; Svhc:no Svhc (15-Jan-2018) Rohs Compliant: Yes
Logic Module Inputs: 8 Digital Operating temperature: 0...55 °C Outputs: 4 Relay Display: 6x 16 Characters Operating voltage: 24 VAC/DC Series: LOGO!8 No. of digital inputs: 8 No. of relay outputs: 4
LOGO! 24RCE, logic module,Display PS/I/O: 24 V AC/24 V DC/relay, 8 DI/4 DO, memory 400 blocks, modular expandable, Ethernet, integr. web server, data log, user-defined Web pages, standard microSD card for LOGO! Soft Comfort V8 or higher, older projects executable

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6ED1 052-1HB08-0BA0
  • 6ED10521HB080BA0