Siemens 6AV66517DA013AA4

S7-1200 Plc Cpu Starter Kit, Profibus, Profinet Networking Ethernet, Usb Interface
$ 917.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV66517DA013AA4.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Descriptions

Descriptions of Siemens 6AV66517DA013AA4 provided by its distributors.

S7-1200 PLC CPU STARTER KIT, PROFIBUS, PROFINET NETWORKING ETHERNET, USB INTERFACE
Siemens 6AV6651-7DA01-3AA4 SIMATIC S7-1200+KTP700 Starter Kit CPU 1212C
S7-1200+KTP700 Basic starter kit Consisting of: CPU 1212C AC/DC/relay, HMI KTP700 Basic, input simulator, STEP 7 Basic CD, manual CD, information material, SYSTAINER
Starter Kit Inputs: 8 Digital Outputs: 6 Relay Operating voltage: 115/230 VAC Series: SIMATIC S7-1200 Mounting: DIN Rail 35mm Protection rating: IP20 No. of SSR outputs: 0 No. of analogue inputs: 0 No. of analogue outputs: 0 No. of digital inputs: 8 No. of digital inputs, usable by analogue: 0 No. of high speed counter: 0 No. of impulse outputs: 0 No. of relay outputs: 6 No. of transistor outputs: 0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6AV 6651-7DA01-3AA4
  • 6AV6651-7DA01-3AA4