Siemens 6AV6647-0AH11-3AX0

Character Human Machine Interface Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 6AV6647-0AH11-3AX0.

Farnell

Datasheet8 pages5 years ago

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 6AV6647-0AH11-3AX0 provided by its distributors.

Character Human Machine Interface Rohs Compliant: Yes
HMI PANEL, 80 CHAR, FSTN LCD, 1MB, RJ45;
KP300 BASIC MONO PN, 3" STN, 4:3
Processor Type = 32-Bit RISC / Display Type = LCD, FSTN / Screen Size " = 3.6 / Resolution = 240 x 80 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / Number of Function Keys = 10 / On-Board Memory MB = 1 / Interface Type = Ethernet / Interface Type = PROFINET / Interface Type = EtherNet/IP / Interface Type = MODBUS / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Power Consumption W = 3 / Protection Rating = IP65 / Series = SIMATIC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics